842-076-556-207

Heilind Number:EDA842-076-556-207
Manufacturer:EDAC
Manufacturer Number:842-076-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in a range of industrial environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3 A. Its double-row configuration with 76 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, it allows for easy integration into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature applications. Its straight mount orientation and robust construction make it a versatile solution for your board-to-board connectivity needs. Trust in our product to deliver consistent performance and secure your critical connections with ease.