842-076-556-212

Heilind Number:EDA842-076-556-212
Manufacturer:EDAC
Manufacturer Number:842-076-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-556-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and high performance, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in extreme temperatures. With a double row configuration and 76 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material and a pitch of .1 inch guarantee secure and efficient signal transmission. Operating seamlessly in a temperature range of -40 to 105 °C, it's perfect for industrial and commercial applications. Make the right choice for your board-to-board connections with this straight-mount Card Edge Connector.