842-076-558-201

Heilind Number:EDA842-076-558-201
Manufacturer:EDAC
Manufacturer Number:842-076-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-558-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in a sleek Green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it perfect for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures both durability and reliable conductivity. With two rows of 76 positions and a .1-inch pitch, it offers ample connectivity options while maintaining a compact form factor. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installation environments. Elevate your board-to-board connections with this essential component.