842-076-558-202

Heilind Number:EDA842-076-558-202
Manufacturer:EDAC
Manufacturer Number:842-076-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-558-202

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3A and copper alloy contacts, it ensures reliable power transmission. The right-angle mount orientation and 2-row configuration with 76 positions offer flexibility in your board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and performance for seamless connectivity in your projects.