842-076-558-203

Heilind Number:EDA842-076-558-203
Manufacturer:EDAC
Manufacturer Number:842-076-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-558-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows and a total of 76 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it ideal for board-to-board connections. Upgrade your PCB design with this high-quality card edge connector today.