842-076-558-204

Heilind Number:EDA842-076-558-204
Manufacturer:EDAC
Manufacturer Number:842-076-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a dual-row configuration with 76 positions, ideal for secure board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have component for demanding PCB applications. Discover seamless and efficient connectivity with this essential connector.