842-076-558-207

Heilind Number:EDA842-076-558-207
Manufacturer:EDAC
Manufacturer Number:842-076-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material. With two rows of Copper Alloy contacts, it offers reliable power transmission with a .1-inch pitch and .2-inch row spacing. Boasting 76 positions, it facilitates seamless board-to-board connections in a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for various electronic applications.