842-076-558-208

Heilind Number:EDA842-076-558-208
Manufacturer:EDAC
Manufacturer Number:842-076-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-558-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in demanding conditions. With two rows of copper alloy contacts, it offers a total of 76 positions with a pitch of .1 inches and a row spacing of .2 inches. The right-angle mount orientation allows for seamless integration onto PCBs, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in this connector for secure and efficient board-to-board connections.