842-076-558-212

Heilind Number:EDA842-076-558-212
Manufacturer:EDAC
Manufacturer Number:842-076-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-558-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows and a total of 76 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The copper alloy contact material guarantees secure and efficient transmission, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assemblies.