842-076-559-201

Heilind Number:EDA842-076-559-201
Manufacturer:EDAC
Manufacturer Number:842-076-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-559-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for superior performance in demanding environments. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable connectivity for your circuitry. The 76 positions allow for ample room for your components, while the right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.