842-076-559-203

Heilind Number:EDA842-076-559-203
Manufacturer:EDAC
Manufacturer Number:842-076-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-559-203

Detailed Description

Enhance connectivity within your PCB setup with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal performance under pressure. With a compact pitch of .1 inches and a dual-row layout featuring 76 positions, it offers ample connectivity options while maintaining efficient space utilization. The right-angle mount orientation allows for easy integration into your system, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in diverse operating conditions. Ideal for demanding applications, this green connector is a must-have component for your connectivity needs.