842-076-559-207

Heilind Number:EDA842-076-559-207
Manufacturer:EDAC
Manufacturer Number:842-076-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-559-207

Detailed Description

Introducing our high-temp card edge connector, designed for optimal performance in demanding environments. This green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a 3A amperage rating and copper alloy contact material, it provides secure power transmission for your PCB applications. The 2-row design with 76 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Its right-angle mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial and commercial settings. Trust in this connector for robust and dependable board-to-board connections.