842-076-559-208

Heilind Number:EDA842-076-559-208
Manufacturer:EDAC
Manufacturer Number:842-076-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-559-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows and 76 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation allows for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.