842-076-559-212

Heilind Number:EDA842-076-559-212
Manufacturer:EDAC
Manufacturer Number:842-076-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 76 positions in a .1-inch pitch, it offers seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in challenging environments. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your PCB setup with this essential component for efficient and dependable connections.