842-076-560-207

Heilind Number:EDA842-076-560-207
Manufacturer:EDAC
Manufacturer Number:842-076-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-560-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Made with durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inches and two rows of 76 positions each, it offers seamless connectivity for your electronic components. The straight mount orientation and 3A amperage make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your projects. Upgrade your setup with this green Card Edge Connector.