842-076-560-212

Heilind Number:EDA842-076-560-212
Manufacturer:EDAC
Manufacturer Number:842-076-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-076-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-076-560-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring secure and efficient power transmission. With two rows and 76 positions, it offers ample connectivity options for your electronics projects. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance applications where precision and durability are essential. Explore the future of connectivity with this essential component.