842-078-520-212

Heilind Number:EDA842-078-520-212
Manufacturer:EDAC
Manufacturer Number:842-078-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-520-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 in and two rows of 78 positions, it offers seamless integration for your board-to-board connections. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your industrial or electronic projects. Available in a vibrant green color, it adds a touch of style to your assembly. Trust in our quality craftsmanship for all your PCB connector needs.