842-078-521-201

Heilind Number:EDA842-078-521-201
Manufacturer:EDAC
Manufacturer Number:842-078-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-521-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for reliability in demanding environments, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3A, it ensures efficient power transmission. The copper alloy contacts, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches, provide secure and precise connections. With 78 positions available, you have ample room for your PCB layout needs. This straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade to this essential component for seamless board-to-board connectivity in your projects.