842-078-521-202

Heilind Number:EDA842-078-521-202
Manufacturer:EDAC
Manufacturer Number:842-078-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging conditions. With two rows and a total of 78 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any project requiring secure board-to-board connections. Its straight mount orientation further simplifies installation. Trust in the quality and performance of our Card Edge Connector for seamless and dependable connectivity solutions.