842-078-521-203

Heilind Number:EDA842-078-521-203
Manufacturer:EDAC
Manufacturer Number:842-078-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-521-203

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for maximum performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 3A amperage rating, it offers reliable power transmission for your applications. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, ensure secure and efficient connectivity. Boasting 78 positions, this connector facilitates complex board-to-board connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this essential component for seamless and durable PCB assembly.