842-078-521-204

Heilind Number:EDA842-078-521-204
Manufacturer:EDAC
Manufacturer Number:842-078-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-521-204

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission, while the copper alloy contact material guarantees excellent conductivity. Boasting a dual-row configuration with 78 positions and a .1-inch pitch, it offers ample connectivity options for your circuit boards. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding industrial applications. Trust in our Card Edge Connector to deliver superior quality and performance in every connection.