842-078-521-208

Heilind Number:EDA842-078-521-208
Manufacturer:EDAC
Manufacturer Number:842-078-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-521-208

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, specially designed for durability in extreme environments. Featuring a vibrant green color and a robust UL 94V-0 Diallyl Phthalate housing, it offers both visual appeal and reliable performance. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures secure and efficient connections for your electronic devices. Boasting 78 positions, this connector accommodates multiple components with ease. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage rating guarantees optimal power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.