842-078-521-212

Heilind Number:EDA842-078-521-212
Manufacturer:EDAC
Manufacturer Number:842-078-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, it ensures reliable power transmission at a maximum amperage of 3 A. Boasting two rows and a total of 78 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications, delivering consistent performance even in harsh environments. Upgrade your board-to-board connections with this essential component, guaranteeing seamless data transmission and power delivery.