842-078-523-201

Heilind Number:EDA842-078-523-201
Manufacturer:EDAC
Manufacturer Number:842-078-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-523-201

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in a vibrant Green hue. Designed for reliable performance, it boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of contacts made of Copper Alloy, it ensures optimal conductivity with a pitch of .1 inch and a row spacing of .2 inch. Offering a total of 78 positions, this connector is perfect for efficient board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.