842-078-523-208

Heilind Number:EDA842-078-523-208
Manufacturer:EDAC
Manufacturer Number:842-078-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-523-208

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a striking green hue. Designed for reliable performance, this connector features a dual-row configuration with 78 positions, ensuring seamless connectivity in your PCB layouts. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it offers robust conductivity and longevity. With a low pitch of .1 inches and row spacing of .2 inches, it facilitates precise integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup today and experience seamless board-to-board connections like never before.