842-078-523-212

Heilind Number:EDA842-078-523-212
Manufacturer:EDAC
Manufacturer Number:842-078-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-523-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, featuring a vibrant green color, ensures reliable performance with an amperage rating of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With two rows and a total of 78 positions, it offers ample connectivity options with precise .1-inch pitch and .2-inch row spacing. The copper alloy contact material ensures efficient signal transmission, while its straight mount orientation allows for easy installation. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs effectively.