842-078-524-212

Heilind Number:EDA842-078-524-212
Manufacturer:EDAC
Manufacturer Number:842-078-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-524-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your board-to-board connections. The straight mount orientation and 78 positions provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your electronic assemblies with this essential component, ideal for a variety of applications in the industrial and commercial sectors.