842-078-540-201

Heilind Number:EDA842-078-540-201
Manufacturer:EDAC
Manufacturer Number:842-078-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-540-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector ensures reliable power delivery with an amperage rating of 3 A. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee long-lasting functionality, even in harsh conditions. Featuring two rows of 78 positions spaced at .1 inches, it offers versatile connectivity options for your PCB assemblies. With a straight mount orientation and a pitch of .2 inches, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.