842-078-540-202

Heilind Number:EDA842-078-540-202
Manufacturer:EDAC
Manufacturer Number:842-078-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-540-202

Detailed Description

Enhance connectivity within high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and 78 positions, it offers ample connectivity options for your PCB projects. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.