842-078-540-207

Heilind Number:EDA842-078-540-207
Manufacturer:EDAC
Manufacturer Number:842-078-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-540-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for optimal performance, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts. With a double-row configuration and 78 positions, it ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in any environment. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.