842-078-540-208

Heilind Number:EDA842-078-540-208
Manufacturer:EDAC
Manufacturer Number:842-078-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-540-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers two rows of 78 positions, ensuring versatile and efficient board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure mating. The housing material, UL 94V-0 Diallyl Phthalate, provides excellent thermal resistance, making it suitable for high-temperature applications. Crafted with copper alloy contacts, it ensures reliable conductivity while supporting an amperage of 3A. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless integration in your electronic designs.