842-078-541-201

Heilind Number:EDA842-078-541-201
Manufacturer:EDAC
Manufacturer Number:842-078-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-541-201

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 3A, it ensures reliable power transmission. Its dual-row design with 78 positions allows for versatile connections, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Crafted with copper alloy contacts, it guarantees optimal conductivity. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105°C. Whether you're building industrial machinery or consumer electronics, this connector is a perfect choice for seamless board-to-board connections. Trust in its quality and performance for your next project.