842-078-541-203

Heilind Number:EDA842-078-541-203
Manufacturer:EDAC
Manufacturer Number:842-078-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-541-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a pitch of .1 inches and 78 positions in two rows, it offers precise and secure board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-performance applications. Its straight mount orientation and compact design make installation a breeze. Upgrade your PCB connections with this essential component.