842-078-541-207

Heilind Number:EDA842-078-541-207
Manufacturer:EDAC
Manufacturer Number:842-078-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-541-207

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a 3A amperage rating, it ensures reliable power transmission for your devices. Its copper alloy contact material guarantees efficient conductivity, while the 2-row configuration with 78 positions offers ample connectivity options. The .1 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, this connector delivers exceptional functionality. Trust in its quality for seamless board-to-board PCB connections in various applications. Elevate your electronic designs with this essential component.