842-078-541-208

Heilind Number:EDA842-078-541-208
Manufacturer:EDAC
Manufacturer Number:842-078-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-541-208

Detailed Description

Enhance your high-temperature electronic connections with our Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With two rows and 78 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Its straight mount orientation makes installation a breeze, perfect for streamlined assembly processes. Elevate your connectivity solutions with this high-quality Card Edge Connector.