842-078-541-212

Heilind Number:EDA842-078-541-212
Manufacturer:EDAC
Manufacturer Number:842-078-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-541-212

Detailed Description

Upgrade your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and 78 positions across 2 rows, it offers seamless integration for your application. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for efficient and secure board-to-board connections in your projects.