842-078-542-212

Heilind Number:EDA842-078-542-212
Manufacturer:EDAC
Manufacturer Number:842-078-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable performance in demanding environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The dual-row design with 78 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for seamless board-to-board connections in your projects.