842-078-555-201

Heilind Number:EDA842-078-555-201
Manufacturer:EDAC
Manufacturer Number:842-078-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a double row configuration and 78 positions, it provides ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable and high-speed data transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your connectivity with this essential component, perfect for demanding industrial and electronic projects.