842-078-555-204

Heilind Number:EDA842-078-555-204
Manufacturer:EDAC
Manufacturer Number:842-078-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-555-204

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green hue and meticulously crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a double-row configuration and a copper alloy contact material, it guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Boasting 78 positions, it accommodates a wide range of components, making it a versatile choice for various applications. The straight mount orientation facilitates seamless installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in extreme conditions. Upgrade your PCB setup with this essential component that stands out in the realm of Board To Board Connections.