842-078-555-207

Heilind Number:EDA842-078-555-207
Manufacturer:EDAC
Manufacturer Number:842-078-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-555-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for top performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate and contact materials of durable copper alloy, it ensures reliable power delivery at an amperage of 3A. Featuring two rows and 78 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your equipment with this essential component for seamless board-to-board connections.