842-078-555-212

Heilind Number:EDA842-078-555-212
Manufacturer:EDAC
Manufacturer Number:842-078-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-555-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of Copper Alloy, ensuring reliable performance in demanding environments. With a double-row configuration and a total of 78 positions, this connector offers ample connectivity options. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure PCB mounting. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our connector for seamless and efficient board-to-board connections.