842-078-556-201

Heilind Number:EDA842-078-556-201
Manufacturer:EDAC
Manufacturer Number:842-078-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-556-201

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in vibrant green. Designed for durability and performance, it features a 3A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing. With two rows and 78 positions, it offers seamless board-to-board connectivity, while the copper alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.