842-078-556-204

Heilind Number:EDA842-078-556-204
Manufacturer:EDAC
Manufacturer Number:842-078-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-556-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for superior performance, this connector boasts a 3A amperage capacity and features housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows and 78 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make it suitable for a variety of board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.