842-078-556-207

Heilind Number:EDA842-078-556-207
Manufacturer:EDAC
Manufacturer Number:842-078-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-556-207

Detailed Description

Enhance your high-temperature PCB connections with this durable card edge connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a double-row configuration and a total of 78 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise component placement. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Choose this straight-mount connector for seamless board-to-board connections in your electronic systems.