842-078-556-212

Heilind Number:EDA842-078-556-212
Manufacturer:EDAC
Manufacturer Number:842-078-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-556-212

Detailed Description

Upgrade your high-temperature connectivity with our High Temp Card Edge Connector. Featuring a robust design and UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in extreme conditions. With a dual-row layout and 78 positions, this connector offers ample connectivity possibilities. Crafted from durable Copper Alloy, it guarantees long-lasting use. The .1-inch pitch and .2-inch row spacing make it ideal for precise board-to-board connections. Designed for straight mounting, it's versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your PCB connections with this essential component.