842-078-558-201

Heilind Number:EDA842-078-558-201
Manufacturer:EDAC
Manufacturer Number:842-078-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-558-201

Detailed Description

Upgrade your PCB connections with our high temperature card edge connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a double row layout and 78 positions, it offers ample connectivity for your applications. The copper alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy integration. Operating in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environments. Its right angle mount orientation adds versatility to your design. Trust in its quality and efficiency for seamless board-to-board connections in your projects.