842-078-558-207

Heilind Number:EDA842-078-558-207
Manufacturer:EDAC
Manufacturer Number:842-078-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-558-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 78 copper alloy contacts, each positioned at a precise pitch of .1 inches, it guarantees reliable signal transmission. The right-angle mount orientation and .2-inch row spacing make it easy to install and optimize space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Elevate your connectivity game with this essential component.