842-078-558-212

Heilind Number:EDA842-078-558-212
Manufacturer:EDAC
Manufacturer Number:842-078-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery. With a compact .1-inch pitch and two rows of 78 positions, it offers high-density connectivity for your PCBs. The right-angle mount orientation and .2-inch row spacing make it easy to integrate into your system. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your board-to-board connections with this robust and efficient connector.