842-078-559-201

Heilind Number:EDA842-078-559-201
Manufacturer:EDAC
Manufacturer Number:842-078-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With two rows of 78 copper alloy contacts, it offers a secure and efficient connection with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation provides flexibility in installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your board-to-board connections with this essential component.