842-078-559-212

Heilind Number:EDA842-078-559-212
Manufacturer:EDAC
Manufacturer Number:842-078-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-078-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-078-559-212

Detailed Description

Upgrade your PCB connectivity with our advanced High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. Its two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, provide seamless connectivity for up to 78 positions. The right-angle mount orientation offers flexibility in installation, while its high amperage rating of 3 A makes it suitable for power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial projects requiring precision and durability. Explore the future of connectivity with our High Temp Card Edge Connector.